Part Details for SCR39XV-290-Y2R4A004JH by KEMET Corporation
Overview of SCR39XV-290-Y2R4A004JH by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCR39XV-290-Y2R4A004JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3565
|
Newark | Common Mode Choke, 210Uh, 29A, Inductance:210Μh, Dc Current Rating:29A, Product Range:Scr-Xv Series Rohs Compliant: Yes |Kemet SCR39XV-290-Y2R4A004JH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$13.1500 | Buy Now |
DISTI #
69AK9081
|
Newark | Common Mode Choke, 210Uh, 29A Rohs Compliant: Yes |Kemet SCR39XV-290-Y2R4A004JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.3100 / $16.6900 | Buy Now |
DISTI #
399-SCR39XV-290-Y2R4A004JH-ND
|
DigiKey | INDUCTOR CMC 0.21MH 29A Min Qty: 1 Lead time: 11 Weeks Container: Tray |
96 In Stock |
|
$15.0075 / $15.8000 | Buy Now |
DISTI #
80-SCR39XV29Y2R4A4JH
|
Mouser Electronics | Common Mode Chokes / Filters 1000V 0.21 mH 29 A 4-PhaseDCR=1.100 mohm RoHS: Compliant | 76 |
|
$14.7300 / $15.8000 | Buy Now |