Part Details for SCRES-G-00.17-D-C5E by Samtec Inc
Overview of SCRES-G-00.17-D-C5E by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SCRES-G-00.17-D-C5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SCRES-G-00.17-D-C5E-ND
|
DigiKey | ACCLIMATE IP68 SEALED CIRCULAR E Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.6400 | Buy Now |
DISTI #
SCRES-G-00.17-D-C5
|
Avnet Americas | SCRES SEALED CIRCULAR RECEPTACLE - Bulk (Alt: SCRES-G-00.17-D-C5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.9600 / $172.6400 | Buy Now |
DISTI #
200-SCRESG0017DC5E
|
Mouser Electronics | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Circular Ethernet Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$153.4600 / $172.6400 | Order Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Circular Ethernet Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$180.2500 / $193.6000 | Buy Now |
DISTI #
000000000003530720
|
Sager | Ethernet Cables / Networking Cables AccliMate IP68 Sealed Circular Ethernet Cable Assembly, Receptacle Min Qty: 1 | 0 |
|
$82.1300 / $172.6400 | Buy Now |
|
Master Electronics | AccliMate™ IP68 Sealed Circular Ethernet Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$180.2500 / $193.6000 | Buy Now |
DISTI #
5cd9173fcd7c1c4c386efefc
|
Samtec | AccliMate™ IP68 Sealed Circular Ethernet Cable Assembly, Receptacle RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8000 / $172.6420 | Buy Now |
Part Details for SCRES-G-00.17-D-C5E
SCRES-G-00.17-D-C5E CAD Models
SCRES-G-00.17-D-C5E Part Data Attributes
|
SCRES-G-00.17-D-C5E
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SCRES-G-00.17-D-C5E
Samtec Inc
Interconnection Device, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | FEMALE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |