Part Details for SCRES-G-00.75-BC-C5E by Samtec Inc
Overview of SCRES-G-00.75-BC-C5E by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRES-G-00.75-BC-C5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRES-G-00.75-BC-C
|
Avnet Americas | Cable Assembly Ethernet 0.019m 8 POS Sealed Circular RJ45 RCP - Bulk (Alt: SCRES-G-00.75-BC-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Circular Ethernet Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$11.8400 / $115.2300 | Buy Now |
DISTI #
000000000004055345
|
Sager | Ethernet Cables / Networking Cables | 0 |
|
Buy Now | |
|
Master Electronics | AccliMate™ IP68 Sealed Circular Ethernet Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$11.8400 / $115.2300 | Buy Now |
Part Details for SCRES-G-00.75-BC-C5E
SCRES-G-00.75-BC-C5E CAD Models
SCRES-G-00.75-BC-C5E Part Data Attributes
|
SCRES-G-00.75-BC-C5E
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SCRES-G-00.75-BC-C5E
Samtec Inc
Rectangular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 1.275 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | PHOSPHOR BRONZE | |
Total Number of Contacts | 8 |