Part Details for SCRN227R-F by Cornell Dubilier Electronics Inc
Overview of SCRN227R-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRN227R-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M2995
|
Newark | Ac/Dc Rohs Compliant: Yes |Cornell Dubilier SCRN227R-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.5800 / $158.4900 | Buy Now |
DISTI #
2266-SCRN227R-F-ND
|
DigiKey | CAP FILM 20UF 10% 600VPK RADIAL Min Qty: 1 Lead time: 38 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$108.0000 / $183.8500 | Buy Now |
DISTI #
SCRN227R-F-ND
|
DigiKey | CAP FILM 20UF 10% 600VPK RADIAL Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
5 In Stock |
|
$117.1400 | Buy Now |
DISTI #
598-SCRN227R-F
|
Mouser Electronics | Film Capacitors 20uF 600V Case D RoHS: Compliant | 4 |
|
$145.1100 / $156.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$142.1100 / $151.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$142.1100 / $151.7400 | Buy Now |
Part Details for SCRN227R-F
SCRN227R-F CAD Models
SCRN227R-F Part Data Attributes
|
SCRN227R-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SCRN227R-F
Cornell Dubilier Electronics Inc
Film Capacitor, Mixed (film+paper), 600V, 10% +Tol, 10% -Tol, 20uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 20 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (FILM+PAPER) | |
Height | 146.05 mm | |
Length | 92.964 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Ripple Current | 60000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Shape | THREADED STUD | |
Width | 50.038 mm |