Part Details for SCRN230R-F by Cornell Dubilier Electronics Inc
Overview of SCRN230R-F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRN230R-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M7812
|
Newark | Capacitor Paper Film 30Uf, 600V, 10%, Case, Dielectric Type:Film/Foil Paper, Capacitor Case/Package:Can, Capacitance:30Μf, Capacitance Tolerance:± 10%, Typical Applications:Scr Commutating, Capacitor Mounting:Panel Mount, Esr:- Rohs Compliant: Yes |Cornell Dubilier SCRN230R-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.6300 | Buy Now |
DISTI #
SCRN230R-F-ND
|
DigiKey | CAP FILM 30UF 10% 600VPK RADIAL Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.4625 | Buy Now |
DISTI #
598-SCRN230R-F
|
Mouser Electronics | Film Capacitors 30uF 600V Case D RoHS: Compliant | 0 |
|
$130.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.2600 / $382.3000 | Buy Now |
Part Details for SCRN230R-F
SCRN230R-F CAD Models
SCRN230R-F Part Data Attributes
|
SCRN230R-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SCRN230R-F
Cornell Dubilier Electronics Inc
Film Capacitor, Mixed (film+paper), 600V, 10% +Tol, 10% -Tol, 30uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (FILM+PAPER) | |
Height | 203.2 mm | |
Length | 92.964 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Ripple Current | 60000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER COPPER | |
Terminal Shape | THREADED STUD | |
Width | 50.038 mm |