Part Details for SCRN237R-F by Cornell Dubilier Electronics Inc
Overview of SCRN237R-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRN237R-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M3381
|
Newark | Capacitor Paper Film 10Uf, 1Kv, 10%, Case, Dielectric Type:Film/Foil Paper, Capacitor Case/Package:Can, Capacitance:10Μf, Capacitance Tolerance:± 10%, Typical Applications:Scr Commutating, Capacitor Mounting:Panel Mount, Esr:- Rohs Compliant: Yes |Cornell Dubilier SCRN237R-F Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
338-SCRN237R-F-ND
|
DigiKey | CAP FILM 10UF 10% 1KVPK RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$325.8080 / $344.6000 | Buy Now |
DISTI #
598-SCRN237R-F
|
Mouser Electronics | Film Capacitors RoHS: Compliant | 0 |
|
$98.7700 / $110.1700 | Order Now |
Part Details for SCRN237R-F
SCRN237R-F CAD Models
SCRN237R-F Part Data Attributes:
|
SCRN237R-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SCRN237R-F
Cornell Dubilier Electronics Inc
Film Capacitor, Mixed (film+paper), 1000V, 10% +Tol, 10% -Tol, 10uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (FILM+PAPER) | |
Height | 146.05 mm | |
Length | 73.914 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Ripple Current | 60000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Shape | THREADED STUD | |
Width | 48.514 mm |