Part Details for SCRR2512S1-R820F by Delta Electronics Inc
Overview of SCRR2512S1-R820F by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRR2512S1-R820F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2037-SCRR2512S1-R820FCT-ND
|
DigiKey | RES 0.82 OHM 1% 1W 2512 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3918 In Stock |
|
$0.2015 / $0.6400 | Buy Now |