Part Details for SCRUS-10-G-00.35-MBS-BC by Samtec Inc
Overview of SCRUS-10-G-00.35-MBS-BC by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRUS-10-G-00.35-MBS-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRUS-10-G-00.35-M
|
Avnet Americas | Cable Assembly USB 0.009m 5 POS Sealed Circular Mini USB Type A RCP - Bulk (Alt: SCRUS-10-G-00.35-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Circular USB Cable Assembly, Receptacle | 0 |
|
$10.0500 / $109.6200 | Buy Now |
DISTI #
SCRUS-10-G-00.35-M
|
Avnet Americas | Cable Assembly USB 0.009m 5 POS Sealed Circular Mini USB Type A RCP - Bulk (Alt: SCRUS-10-G-00.35-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005216052
|
Sager | USB Cables / IEEE 1394 Cables | 0 |
|
Buy Now | |
|
Master Electronics | AccliMate™ IP68 Sealed Circular USB Cable Assembly, Receptacle | 0 |
|
$10.0500 / $109.6200 | Buy Now |
Part Details for SCRUS-10-G-00.35-MBS-BC
SCRUS-10-G-00.35-MBS-BC CAD Models
SCRUS-10-G-00.35-MBS-BC Part Data Attributes:
|
SCRUS-10-G-00.35-MBS-BC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SCRUS-10-G-00.35-MBS-BC
Samtec Inc
Rectangular Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |