Part Details for SCRUS-10-G-01.00-MBS-BC by Samtec Inc
Overview of SCRUS-10-G-01.00-MBS-BC by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRUS-10-G-01.00-MBS-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCRUS-10-G-01.00-M
|
Avnet Americas | Cable Assembly USB 1m 5 POS Sealed Circular Mini USB Type B RCP - Bulk (Alt: SCRUS-10-G-01.00-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$7.5800 / $128.6000 | Buy Now |
DISTI #
000000000003236300
|
Sager | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Circular USB Cable Assembly, Receptacle | 0 |
|
Buy Now | |
|
Master Electronics | AccliMate™ IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$7.5800 / $128.6000 | Buy Now |
Part Details for SCRUS-10-G-01.00-MBS-BC
SCRUS-10-G-01.00-MBS-BC CAD Models
SCRUS-10-G-01.00-MBS-BC Part Data Attributes
|
SCRUS-10-G-01.00-MBS-BC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SCRUS-10-G-01.00-MBS-BC
Samtec Inc
USB Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |