Part Details for SCRUS-17-G-00.50-BMS-BM by Samtec Inc
Overview of SCRUS-17-G-00.50-BMS-BM by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCRUS-17-G-00.50-BMS-BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5228
|
Newark | Acclimate Ip68 Sealed Circular Usb Cable Assembly, Receptacle/Bulk Rohs Compliant: Yes |Samtec SCRUS-17-G-00.50-BMS-BM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$15.9000 / $27.2400 | Buy Now |
DISTI #
SAM11664-ND
|
DigiKey | CABLE USB2.0 1.64' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
48 In Stock |
|
$19.8376 / $24.5700 | Buy Now |
DISTI #
SCRUS-17-G-00.50-B
|
Avnet Americas | Cable Assembly USB 0.5m 4 POS Sealed Circular USB Type B to 4 POS Circular USB Type B RCP-RCP Bulk - Bulk (Alt: SCRUS-17-G-00.50-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 72 Factory Stock |
|
$15.5900 / $24.5700 | Buy Now |
DISTI #
200-SCRUS17G.50BMSBM
|
Mouser Electronics | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 12 |
|
$12.9700 / $24.5700 | Buy Now |
|
Onlinecomponents.com | AccliMate™ IP68 Sealed Circular USB Cable Assembly, Receptacle RoHS: Compliant | 0 |
|
$11.2300 / $24.5700 | Buy Now |
|
Quest Components | 8 |
|
$13.3900 | Buy Now | |
DISTI #
SCRUS-17-G-00.50-B
|
Avnet Americas | Cable Assembly USB 0.5m 4 POS Sealed Circular USB Type B to 4 POS Circular USB Type B RCP-RCP Bulk - Bulk (Alt: SCRUS-17-G-00.50-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 72 Factory Stock |
|
$15.5900 / $24.5700 | Buy Now |
|
Powell Electronics | AccliMate IP68 Min Qty: 1 | 44 |
|
$15.5900 / $24.5700 | Buy Now |
DISTI #
000000000003236339
|
Sager | USB Cables / IEEE 1394 Cables AccliMate IP68 Sealed Circular USB Cable Assembly, Receptacle Min Qty: 1 | 72 |
|
$14.7200 / $24.5700 | Buy Now |
DISTI #
SCRUS-17-G-00.50-BMS-BM
|
Avnet Abacus | Cable Assembly USB 0.5m 4 POS Sealed Circular USB Type B to 4 POS Circular USB Type B RCP-RCP Bulk (Alt: SCRUS-17-G-00.50-BMS-BM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |