Part Details for SCS-200LB by Coilcraft Inc
Overview of SCS-200LB by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-200LB | Coilcraft Inc | Current Sense Transformer, | |
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
HPH5-1200LB | Coilcraft Inc | General Purpose Inductor, 173uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for SCS-200LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 159 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | 127 |
|
$2.1000 / $4.5000 | Buy Now |
Part Details for SCS-200LB
SCS-200LB CAD Models
SCS-200LB Part Data Attributes
|
SCS-200LB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SCS-200LB
Coilcraft Inc
30A CURRENT SENSE TRANSFORMER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
ET Product-Min | 320 V-us | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Load Resistance | 3.9 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 2 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Peak Primary Current | 30 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 59200 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:200 | |
Width | 15 mm |