Part Details for SCS106AGC by ROHM Semiconductor
Overview of SCS106AGC by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SCS106AGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS106AGC
|
Avnet Americas | Diode Schottky 600V 6A 2-Pin(2+Tab) TO-220AC - Rail/Tube (Alt: SCS106AGC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Quest Components | 638 |
|
$2.5163 / $4.5750 | Buy Now | |
DISTI #
SCS106AGC
|
TME | Diode: Schottky rectifying, SiC, THT, 600V, 6A, TO220AC, Ufmax: 1.7V Min Qty: 1 | 0 |
|
$4.9500 / $6.9300 | RFQ |
Part Details for SCS106AGC
SCS106AGC CAD Models
SCS106AGC Part Data Attributes
|
SCS106AGC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS106AGC
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 6A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 21 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |