Part Details for SCS110KE2C by ROHM Semiconductor
Overview of SCS110KE2C by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SCS110KE2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS110KE2C
|
Avnet Americas | Diode Schottky 1200V 10A 3-Pin TO-247 - Rail/Tube (Alt: SCS110KE2C) Min Qty: 360 Package Multiple: 360 Container: Tube | 0 |
|
RFQ |
Part Details for SCS110KE2C
SCS110KE2C CAD Models
SCS110KE2C Part Data Attributes
|
SCS110KE2C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS110KE2C
ROHM Semiconductor
Rectifier Diode, Schottky, 5A, 1200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
Non-rep Pk Forward Current-Max | 24 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |