-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220FM, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS208AMC-ND
|
DigiKey | DIODE SIL CARB 650V 8A TO220FM Min Qty: 1 Lead time: 24 Weeks Container: Tube |
393 In Stock |
|
$2.2827 / $4.6900 | Buy Now |
DISTI #
SCS208AMC
|
Avnet Americas | SiC Schottky 650V 8A 2-Pin TO-220FM Tube - Rail/Tube (Alt: SCS208AMC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.2776 / $2.5930 | Buy Now |
DISTI #
SCS208AMC
|
Avnet Americas | SiC Schottky 650V 8A 2-Pin TO-220FM Tube - Rail/Tube (Alt: SCS208AMC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.2776 / $2.5930 | Buy Now |
DISTI #
SCS208AMC
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 8A, 34W, TO220FP-2, tube Min Qty: 1 | 0 |
|
$3.0100 / $4.2100 | RFQ |
|
Ameya Holding Limited | SILICON CARBIDE EPITAXIAL PLANER SCHOTTKY BARRIER DIODE Min Qty: 1 | 50-Authorized Distributor |
|
$2.5400 / $4.7900 | Buy Now |
DISTI #
SCS208AMC
|
Avnet Americas | SiC Schottky 650V 8A 2-Pin TO-220FM Tube - Rail/Tube (Alt: SCS208AMC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.2776 / $2.5930 | Buy Now |
DISTI #
SCS208AMC
|
Avnet Silica | SiC Schottky 650V 8A 2-Pin TO-220FM Tube (Alt: SCS208AMC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2469803
|
Farnell | SIC SCHOTTKY DIODE, 8A, 650V, TO-220FM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$2.0601 / $3.5083 | Buy Now |
|
Perfect Parts Corporation | 1120 |
|
RFQ | ||
|
Sense Electronic Company Limited | TO-220F | 18000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCS208AMC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS208AMC
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220FM, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FM, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 34 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 160 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |