-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 1200V V(RRM), Silicon Carbide, TO-247, TO-247, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS210KE2C
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 5Ax2, 170W, TO247-3 Min Qty: 1 | 0 |
|
$8.8800 / $12.4600 | RFQ |
|
Ameya Holding Limited | Diode: Schottky rectifying, SiC, THT, 1.2kV, 2x5A, 170W, TO247-3 Min Qty: 1 | 30-Authorized Distributor |
|
$7.2309 / $10.1232 | Buy Now |
DISTI #
2319001
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.1160 / $12.3433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCS210KE2C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS210KE2C
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 1200V V(RRM), Silicon Carbide, TO-247, TO-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 18 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 170 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SCS210KE2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS210KE2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS210KE2C11 | Rectifier Diode, | ROHM Semiconductor | SCS210KE2C vs SCS210KE2C11 |
SCS210KE2GC11 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 1200V V(RRM), Silicon Carbide, TO-247, TO-247N, 3 PIN | ROHM Semiconductor | SCS210KE2C vs SCS210KE2GC11 |