Part Details for SCS210KE2HRC11 by ROHM Semiconductor
Overview of SCS210KE2HRC11 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SCS210KE2HRC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8737
|
Newark | Sic Diode, Schottky, 1.2Kv, To-247 Rohs Compliant: Yes |Rohm SCS210KE2HRC11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 / $10.0200 | Buy Now |
DISTI #
846-SCS210KE2HRC11-ND
|
DigiKey | DIODE ARR SIC SCHOT 1200V TO247 Min Qty: 1 Lead time: 24 Weeks Container: Tube |
450 In Stock |
|
$5.7335 / $10.1100 | Buy Now |
DISTI #
SCS210KE2HRC11
|
Avnet Americas | Diode SiC Schottky 1200V 10A 3-Pin TO-247N Tube - Rail/Tube (Alt: SCS210KE2HRC11) Min Qty: 450 Package Multiple: 450 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$5.4665 / $6.2234 | Buy Now |
DISTI #
755-SCS210KE2HRC11
|
Mouser Electronics | Schottky Diodes & Rectifiers AECQ RoHS: Compliant | 889 |
|
$5.6900 / $10.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$5.8500 | Buy Now |
|
Quest Components | 24 |
|
$9.7000 / $14.5500 | Buy Now | |
DISTI #
SCS210KE2HRC11
|
TTI | Schottky Diodes & Rectifiers AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$5.6300 / $6.0400 | Buy Now |
DISTI #
SCS210KE2HRC11
|
Avnet Americas | Diode SiC Schottky 1200V 10A 3-Pin TO-247N Tube - Rail/Tube (Alt: SCS210KE2HRC11) Min Qty: 450 Package Multiple: 450 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$5.4665 / $6.2234 | Buy Now |
DISTI #
SCS210KE2HRC11
|
Avnet Americas | Diode SiC Schottky 1200V 10A 3-Pin TO-247N Tube - Rail/Tube (Alt: SCS210KE2HRC11) Min Qty: 450 Package Multiple: 450 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$5.4665 / $6.2234 | Buy Now |
DISTI #
3677147
|
Farnell | SIC DIODE, SCHOTTKY, 1.2KV, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$6.3917 / $10.8495 | Buy Now |
Part Details for SCS210KE2HRC11
SCS210KE2HRC11 CAD Models
SCS210KE2HRC11 Part Data Attributes
|
SCS210KE2HRC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS210KE2HRC11
ROHM Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2020-04-03 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 17 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 170 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SCS210KE2HRC11
This table gives cross-reference parts and alternative options found for SCS210KE2HRC11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS210KE2HRC11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS210KE2C11 | Rectifier Diode, | ROHM Semiconductor | SCS210KE2HRC11 vs SCS210KE2C11 |
SCS210KE2GC11 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 1200V V(RRM), Silicon Carbide, TO-247, TO-247N, 3 PIN | ROHM Semiconductor | SCS210KE2HRC11 vs SCS210KE2GC11 |
SCS210KE2C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 1200V V(RRM), Silicon Carbide, TO-247, TO-247, 3 PIN | ROHM Semiconductor | SCS210KE2HRC11 vs SCS210KE2C |