Part Details for SCS210KGC by ROHM Semiconductor
Overview of SCS210KGC by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCS210KGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0739
|
Newark | Rectifier, Sic Schottky, 1.2Kv, 10A, To-220Ac-2, Product Range:1200V Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:10A, Total Capacitive Charge:34Nc, Diode Case Style:To-220Ac Rohs Compliant: Yes |Rohm SCS210KGC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SCS210KGC-ND
|
DigiKey | DIODE SIL CARB 1.2KV 10A TO220AC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
262 In Stock |
|
$6.1640 / $8.6300 | Buy Now |
DISTI #
SCS210KGC
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 10A, 150W, TO220AC Min Qty: 1 | 0 |
|
$6.4100 / $8.9800 | RFQ |
|
Ameya Holding Limited | SCS210KG Series 1200 V 10 A Flange Mount SIC Schottky Barrier Diode - TO-220AC Min Qty: 1 | 30-Authorized Distributor |
|
$4.6550 / $7.2618 | Buy Now |
DISTI #
SCS210KGC
|
Avnet Asia | SiC Schottky Barrier Diode 1.2KV 10A 2-Pin TO-220AC Tube (Alt: SCS210KGC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SCS210KGC
|
Avnet Silica | SiC Schottky Barrier Diode 1.2KV 10A 2-Pin TO-220AC Tube (Alt: SCS210KGC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2318998
|
Farnell | DIODE, SCHOTTKY, 1200V, 10A, SIC,TO220AC RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Each | 0 |
|
$4.6602 / $7.5367 | Buy Now |
Part Details for SCS210KGC
SCS210KGC CAD Models
SCS210KGC Part Data Attributes
|
SCS210KGC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS210KGC
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220AC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 33 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 150 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SCS210KGC
This table gives cross-reference parts and alternative options found for SCS210KGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS210KGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS210KGC17 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-220AC, | ROHM Semiconductor | SCS210KGC vs SCS210KGC17 |