Part Details for SCS220AE2C by ROHM Semiconductor
Results Overview of SCS220AE2C by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCS220AE2C Information
SCS220AE2C by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SCS220AE2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1 | 5-Authorized Distributor |
|
$5.6500 / $10.9450 | Buy Now |
|
LCSC | TO-247 old batch ROHS | 90 |
|
$1.0739 / $2.1401 | Buy Now |
|
Vyrian | Diodes | 20 |
|
RFQ | |
|
Win Source Electronics | DIODE ARRAY SCHOTTKY 650V TO247 | 1080 |
|
$6.9697 / $9.0025 | Buy Now |
Part Details for SCS220AE2C
SCS220AE2C CAD Models
SCS220AE2C Part Data Attributes
|
SCS220AE2C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS220AE2C
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 650V V(RRM), Silicon Carbide, TO-247, TO-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 160 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SCS220AE2C
This table gives cross-reference parts and alternative options found for SCS220AE2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS220AE2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCS220AE2 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 10A, 600V V(RRM), | SCS220AE2C vs SCS220AE2 |
SCS220AE2C Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the IC to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern are also recommended.
-
Ensure that the input voltage is within the recommended range, and that the device is properly decoupled with a 10uF capacitor. Also, ensure that the PCB is designed to minimize thermal gradients.
-
The maximum allowed voltage on the EN pin is VCC + 0.3V. Exceeding this voltage may damage the device.
-
Yes, the SCS220AE2C is rated for operation up to 125°C. However, ensure that the device is properly heat-sinked and that the PCB is designed to minimize thermal gradients.
-
Check that the EN pin is properly biased, and that the input voltage is within the recommended range. Also, ensure that the device is properly decoupled and that there are no shorts on the PCB.