Part Details for SCS220KE2GC11 by ROHM Semiconductor
Overview of SCS220KE2GC11 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCS220KE2GC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8752
|
Newark | Sic Diode, Schottky, 1.2Kv, To-247 Rohs Compliant: Yes |Rohm SCS220KE2GC11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3200 / $12.6700 | Buy Now |
DISTI #
846-SCS220KE2GC11-ND
|
DigiKey | DIODE ARR SIC 1200V 10A TO247N Min Qty: 1 Lead time: 24 Weeks Container: Tube |
820 In Stock |
|
$8.8161 / $13.9200 | Buy Now |
DISTI #
SCS220KE2GC11
|
Avnet Americas | Diode SiC Schottky 20A 3-Pin TO-247N Tube - Rail/Tube (Alt: SCS220KE2GC11) Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$8.5319 / $9.7132 | Buy Now |
DISTI #
755-SCS220KE2GC11
|
Mouser Electronics | Schottky Diodes & Rectifiers 1200V, 20A, 3-pin THD, Silicon-carbide (SiC) SBD RoHS: Compliant | 56 |
|
$10.5000 / $13.9200 | Buy Now |
|
Future Electronics | SCS220KE2 Series 1200 Vr 20 A Through Hole SiC Schottky Barrier Diode - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$9.4300 | Buy Now |
DISTI #
68038894
|
Verical | Diode Schottky SiC 1.2KV 20A 3-Pin(3+Tab) TO-247N Tube Min Qty: 7 Package Multiple: 1 Date Code: 2301 | Americas - 430 |
|
$9.3992 / $10.9832 | Buy Now |
DISTI #
69695591
|
Verical | Diode Schottky SiC 1.2KV 20A 3-Pin(3+Tab) TO-247N Tube Min Qty: 4 Package Multiple: 1 Date Code: 2325 | Americas - 358 |
|
$6.3375 / $8.7000 | Buy Now |
|
Quest Components | 344 |
|
$10.6864 / $15.0278 | Buy Now | |
DISTI #
SCS220KE2GC11
|
Avnet Americas | Diode SiC Schottky 20A 3-Pin TO-247N Tube - Rail/Tube (Alt: SCS220KE2GC11) Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$8.5319 / $9.7132 | Buy Now |
DISTI #
SCS220KE2GC11
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 10Ax2, 270W, TO247-3 Min Qty: 1 | 0 |
|
$9.2800 / $12.8900 | RFQ |
Part Details for SCS220KE2GC11
SCS220KE2GC11 CAD Models
SCS220KE2GC11 Part Data Attributes:
|
SCS220KE2GC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS220KE2GC11
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-247, TO-247N, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247N, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 31 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 270 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SCS220KE2GC11
This table gives cross-reference parts and alternative options found for SCS220KE2GC11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS220KE2GC11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS220KE2C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 1200V V(RRM), Silicon Carbide, TO-247, TO-247, 3 PIN | ROHM Semiconductor | SCS220KE2GC11 vs SCS220KE2C |
SCS220KE2C11 | Rectifier Diode, | ROHM Semiconductor | SCS220KE2GC11 vs SCS220KE2C11 |
SCS220KE2HRC11 | Rectifier Diode, | ROHM Semiconductor | SCS220KE2GC11 vs SCS220KE2HRC11 |