-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 650V V(RRM), Silicon Carbide, TO-247, TO-247N, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8756
|
Newark | Sic Diode, Schottky, 650V, To-247 Rohs Compliant: Yes |Rohm SCS230AE2GC11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.2400 / $10.7800 | Buy Now |
DISTI #
846-SCS230AE2GC11-ND
|
DigiKey | DIODE ARR SIC SCHOT 650V TO247N Min Qty: 1 Lead time: 24 Weeks Container: Tube |
423 In Stock |
|
$6.7302 / $11.8700 | Buy Now |
DISTI #
SCS230AE2GC11
|
Avnet Americas | Diode SiC Schottky 650V 30A 3-Pin TO-247N Tube - Rail/Tube (Alt: SCS230AE2GC11) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$6.4168 / $7.3053 | Buy Now |
DISTI #
755-SCS230AE2GC11
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V, 30A, 3-pin THD, Silicon-carbide (SiC) SBD RoHS: Compliant | 501 |
|
$8.3600 / $11.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$6.8600 | Buy Now |
DISTI #
80306779
|
Verical | Diode Schottky SiC 650V 30A 3-Pin(3+Tab) TO-247N Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2343 | Americas - 449 |
|
$4.7125 / $5.8750 | Buy Now |
DISTI #
71198500
|
Verical | Diode Schottky SiC 650V 30A 3-Pin(3+Tab) TO-247N Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2301 | Americas - 161 |
|
$6.8604 / $7.7679 | Buy Now |
|
Quest Components | 128 |
|
$7.6032 / $13.8240 | Buy Now | |
DISTI #
SCS230AE2GC11
|
Avnet Americas | Diode SiC Schottky 650V 30A 3-Pin TO-247N Tube - Rail/Tube (Alt: SCS230AE2GC11) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$6.4168 / $7.3053 | Buy Now |
DISTI #
SCS230AE2GC11
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 15Ax2, 230W, TO247-3 Min Qty: 1 | 0 |
|
$6.2400 / $8.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCS230AE2GC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS230AE2GC11
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 650V V(RRM), Silicon Carbide, TO-247, TO-247N, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247N, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 41 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 230 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for SCS230AE2GC11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS230AE2GC11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS230AE2HRC11 | Rectifier Diode, | ROHM Semiconductor | SCS230AE2GC11 vs SCS230AE2HRC11 |