Part Details for SCS308AMC by ROHM Semiconductor
Overview of SCS308AMC by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SCS308AMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5476
|
Newark | Sic Schottky Diode, 650V, 8A, To-220Fm, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:8A, Total Capacitive Charge Qc:21Nc, Diode Case Style:To-220Fm, No. Of Rohs Compliant: Yes |Rohm SCS308AMC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $3.4300 | Buy Now |
DISTI #
SCS308AMC-ND
|
DigiKey | DIODE SIL CARB 650V 8A TO220FM Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1 In Stock |
|
$4.0400 | Buy Now |
DISTI #
SCS308AMC
|
Avnet Americas | Diode SiC Schottky 650V 8A 2-Pin TO-220FM Tube - Tape and Reel (Alt: SCS308AMC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8226 / $2.5930 | Buy Now |
DISTI #
75723910
|
Verical | Rectifier Diode Schottky SiC 650V 8A 2-Pin(2+Tab) TO-220FM Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2342 | Americas - 481 |
|
$2.7125 / $3.7875 | Buy Now |
DISTI #
SCS308AMC
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 8A, TO220FP-2, Ir: 160uA Min Qty: 1 | 0 |
|
$2.3600 / $3.3000 | RFQ |
DISTI #
SCS308AMC
|
Avnet Silica | Diode SiC Schottky 650V 8A 2-Pin TO-220FM Tube (Alt: SCS308AMC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625903636361
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes | 2000 |
|
$2.0400 / $2.5200 | Buy Now |
DISTI #
C1S625901843499
|
Chip1Stop | Rectifiers Diodes Container: Tube | 481 |
|
$2.1700 / $3.0300 | Buy Now |
Part Details for SCS308AMC
SCS308AMC CAD Models
SCS308AMC Part Data Attributes
|
SCS308AMC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS308AMC
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FM, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2018-06-18 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 650 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 67 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 33 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |