Part Details for SCS312AHGC9 by ROHM Semiconductor
Overview of SCS312AHGC9 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SCS312AHGC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5480
|
Newark | Sic Schottky Diode, 650V, 12A, To-220Acp, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:12A, Total Capacitive Charge Qc:28Nc, Diode Case Style:To-220Acp, No. Of Rohs Compliant: Yes |Rohm SCS312AHGC9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$4.4600 / $7.0800 | Buy Now |
DISTI #
SCS312AHGC9-ND
|
DigiKey | DIODE SIL CARB 650V 12A TO220ACP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
43 In Stock |
|
$3.6183 / $6.8100 | Buy Now |
DISTI #
SCS312AHGC9
|
Avnet Americas | Diode SiC Schottky 650V 12A 2-Pin TO-220ACP T/R - Rail/Tube (Alt: SCS312AHGC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$2.9458 / $4.1914 | Buy Now |
DISTI #
755-SCS312AHGC9
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V, 12A, 78W SiC SBD TO-220ACP RoHS: Compliant | 703 |
|
$3.6100 / $6.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$3.9400 | Buy Now |
|
Quest Components | 40 |
|
$5.4640 / $8.1960 | Buy Now | |
DISTI #
SCS312AHGC9
|
Avnet Americas | Diode SiC Schottky 650V 12A 2-Pin TO-220ACP T/R - Rail/Tube (Alt: SCS312AHGC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$2.9458 / $4.1914 | Buy Now |
DISTI #
SCS312AHGC9
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 12A, 78W, TO220AC, tube Min Qty: 1 | 0 |
|
$3.1400 / $4.3900 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 15-Authorized Distributor |
|
$3.5574 / $6.7326 | Buy Now |
DISTI #
SCS312AHGC9
|
Avnet Silica | Diode SiC Schottky 650V 12A 2-Pin TO-220ACP T/R (Alt: SCS312AHGC9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SCS312AHGC9
SCS312AHGC9 CAD Models
SCS312AHGC9 Part Data Attributes:
|
SCS312AHGC9
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS312AHGC9
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-11-08 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 81 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 78 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 60 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |