SCS312AMC
ROHM Semiconductor
Description: Rectifier Diode,

Overview of SCS312AMC by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for SCS312AMC by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 81AC5482
Newark Sic Schottky Diode, 650V, 12A, To-220Fm, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:12A, Total Capacitive Charge Qc:28Nc, Diode Case Style:To-220Fm, No. Of Rohs Compliant: Yes |Rohm SCS312AMC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # SCS312AMC-ND
DigiKey DIODE SIL CARB 650V 12A TO220FM Min Qty: 1 Lead time: 24 Weeks Container: Tube 800
In Stock
  • 1 $5.0600
  • 50 $2.9550
$2.9550 / $5.0600 Buy Now
DISTI # 65148562
Verical Rectifier Diode Schottky SiC 650V 12A 2-Pin(2+Tab) TO-220FM Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2201 Americas - 1000
  • 15 $5.2693
  • 25 $5.0429
  • 50 $4.8508
  • 100 $4.6862
  • 250 $4.5440
  • 500 $4.4204
  • 1,000 $4.3123
$4.3123 / $5.2693 Buy Now
Quest Components   800
  • 1 $10.0380
  • 163 $5.5209
  • 363 $5.0190
$5.0190 / $10.0380 Buy Now
DISTI # SCS312AMC
TME Diode: Schottky rectifying, SiC, THT, 650V, 12A, TO220FP-2, 36W Min Qty: 1 0
  • 1 $4.4900
  • 5 $4.0500
  • 25 $3.5800
  • 100 $3.2100
$3.2100 / $4.4900 RFQ
Ameya Holding Limited   Min Qty: 1 10-Authorized Distributor
  • 1 $5.6252
  • 10 $5.0568
  • 100 $4.1356
  • 500 $3.5182
  • 1,000 $2.9694
  • 2,500 $2.7930
$2.7930 / $5.6252 Buy Now
DISTI # SCS312AMC
Avnet Silica Diode SiC Schottky 650V 12A 2-Pin TO-220FM Tube (Alt: SCS312AMC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S625903636413
Chip1Stop Schottky Barrier Diode RoHS: Compliant pbFree: Yes 2000
  • 50 $3.7000
  • 100 $3.3000
  • 250 $3.1000
  • 500 $3.0200
  • 1,000 $2.9500
$2.9500 / $3.7000 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 1000
  • 1 $9.9630
  • 10 $5.4790
  • 50 $4.9310
  • 100 $3.9140
  • 500 $3.5220
  • 1,000 $3.3460
$3.3460 / $9.9630 Buy Now

CAD Models for SCS312AMC by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SCS312AMC by ROHM Semiconductor

SCS312AMC
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ROHM CO LTD
Package Description
R-PSFM-T2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2018-06-18
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
PD-CASE
Application
GENERAL PURPOSE
Breakdown Voltage-Min
650 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
96 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
12 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
36 W
Rep Pk Reverse Voltage-Max
650 V
Reverse Current-Max
60 µA
Reverse Test Voltage
650 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SCS312AMC
    ROHM Semiconductor
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCS312AMC by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCS312AMC by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SCS312AMC would you like to use for your alert(s)?
  • Please alert me when SCS312AMC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCS312AMC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCS312AMC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCS312AMC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCS312AMC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCS312AMC by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: