-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5484
|
Newark | Sic Schottky Diode, 650V, 15A, To-263Ab, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:15A, Total Capacitive Charge Qc:37Nc, Diode Case Style:To-263Ab, No. Of Rohs Compliant: Yes |Rohm SCS315AJTLL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2100 / $6.6900 | Buy Now |
DISTI #
SCS315AJTLLCT-ND
|
DigiKey | DIODE SIL CARBIDE 650V 15A LPTL Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$3.4190 / $6.4300 | Buy Now |
DISTI #
755-SCS315AJTLL
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC SBD 650V 15A 100W TO-263AB (LPTL) RoHS: Compliant | 49 |
|
$3.4100 / $6.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$3.7200 | Buy Now |
DISTI #
67000391
|
Verical | Rectifier Diode Schottky SiC 650V 15A 3-Pin(2+Tab) LPTL T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$6.5441 / $8.0580 | Buy Now |
DISTI #
69264954
|
Verical | Rectifier Diode Schottky SiC 650V 15A 3-Pin(2+Tab) LPTL T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2321 | Americas - 340 |
|
$3.5875 / $5.7000 | Buy Now |
|
Quest Components | 800 |
|
$5.3730 / $10.7460 | Buy Now | |
DISTI #
SMC-SCS315AJTLL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 13 |
|
RFQ | |
DISTI #
C1S625902514549
|
Chip1Stop | Discrete Semiconductors, SiC Power Devices, SiC Schottky Barrier Diodes RoHS: Compliant pbFree: No Container: Cut Tape | 340 |
|
$2.8700 / $4.5600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1000 |
|
$3.5820 / $10.6630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCS315AJTLL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS315AJTLL
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-08-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LOW LEAKAGE CURRENT, PD-CASE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 650 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 95 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 100 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 75 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |