Part Details for SCS600-4K by TE Connectivity
Overview of SCS600-4K by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCS600-4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9468
|
Newark | Current Sensor, Analogue, -20A To 600A, Sensor Output Type:Analogue, Supply Voltage Dc Min:16V, Supply Voltage Dc Max:32V, Current Measuring Range Dc:-20A To 600A, Current Measuring Range Ac:-, Response Time:450Ms, Accuracy:3.5% Rohs Compliant: No |Hartman Te Connectivity SCS600-4K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13,945.6300 / $16,398.2700 | Buy Now |