Part Details for SCSI-VHDCI 100P CABLE 2M by ADLINK Technology Inc
Overview of SCSI-VHDCI 100P CABLE 2M by ADLINK Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CS-VHDCIMX200-000.5 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-000.5 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male .5m | |
CS-VHDCIMX200-005 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-005 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 5m |
Price & Stock for SCSI-VHDCI 100P CABLE 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCSI-VHDCI 100P CABLE 2M
|
Avnet Americas | Cable, UL20276 30AWG,L=2M,COLOR:BLACK - Bulk (Alt: SCSI-VHDCI 100P CABLE 2M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$186.4800 | Buy Now |
DISTI #
976-SCSIVHDCI100P-2M
|
Mouser Electronics | Specialized Cables UL20276 30AWG,L=2M,COLOR:BLACKCN1:HONDA HDRA-E100MA1(connector)+ HDRA-E100LPWC(cover),???CN2:ALL BEST ZI-013100-A(connector)+ ZC-013100-S(cover),???, Green Part RoHS: Compliant | 0 |
|
$190.8200 / $213.6000 | Order Now |