Part Details for SCTN32-7 by Daniels Manufacturing Corporation (DMC)
Overview of SCTN32-7 by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCTN32-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SCTN32-7
|
Mouser Electronics | Cable Mounting & Accessories 7" NOSE ASSEMBLY | 5 |
|
$392.1200 / $415.1300 | Buy Now |
DISTI #
10143691
|
Techni-Tool, Inc. | Daniels Manuf Corp SCTN32-7 Nose Assembly, 7" Length, For 0.032" Safe-T-Cable Application Tool | 0 |
|
$384.4200 | Buy Now |