Part Details for SCV-10001-LB by Staco Energy Products Co
Overview of SCV-10001-LB by Staco Energy Products Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for SCV-10001-LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7733
|
Newark | Single Phase Ups, Less Batteries, 900Va, 120V |Staco Energy Products SCV-10001-LB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$625.0300 / $767.6600 | Buy Now |
DISTI #
5874-SCV-10001-LB
|
Mouser Electronics | UPS - Uninterruptible Power Supplies Single Phase UPS, less batteries, 900VA, 120V | 0 |
|
$757.3900 / $776.0000 | Order Now |
DISTI #
71912266
|
RS | Single Phase UPS, less batteries, 900VA, 120V | Staco Energy Products Co. SCV-10001-LB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$620.0000 | RFQ |
|
Onlinecomponents.com | Single Phase UPS, less batteries, 900VA, 120V RoHS: Compliant | 0 |
|
$530.9900 / $551.9500 | Buy Now |