Part Details for SCV15 by Eaton Bussmann
Overview of SCV15 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCV15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J6029
|
Newark | Buss Fuse With Lead |Eaton Bussmann SCV15 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2100 / $49.0400 | Buy Now |
DISTI #
SCV15-ND
|
DigiKey | FUSE CERM 15A 600VAC 170VDC RAD Min Qty: 50 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9016 | Buy Now |
DISTI #
71461767
|
RS | Fuse, Class G, Slow Blow, W/Leads, PCB Mount, Radial Termination, 600VAC, 170VDC, 15A | Bussmann by Eaton SCV15 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$50.4300 | RFQ |
DISTI #
000000000001131602
|
Sager | Fuses with Leads - Through Hole 600VAC/170VDC 15A Time Delay Min Qty: 50 | 0 |
|
$37.1500 | Buy Now |