Part Details for SCW3225H4R7MTT by Sunltech Tech
Overview of SCW3225H4R7MTT by Sunltech Tech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCW3225H4R7MTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 320mA 4.7uH 20% 520m 1210 Inductors (SMD) ROHS | 80 |
|
$0.0321 / $0.0615 | Buy Now |