-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K1097
|
Newark | Pressure Sensor, Operating Pressure Max:15Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Absolute, Voltage Rating:20V, Port Style:Straight, Supply Current:-, Product Range:Scx Series, Connection Size:0.19" Rohs Compliant: Yes |Honeywell SCX15ANC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.1800 | Buy Now |
DISTI #
2266-SCX15ANC-ND
|
DigiKey | SENSOR 15PSIA 0.19" .09V Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$282.2600 / $293.1300 | Buy Now |
DISTI #
480-2863-ND
|
DigiKey | SENSOR 15PSIA 0.19" .09V Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-SCX15ANC
|
Mouser Electronics | Board Mount Pressure Sensors 0 to15psia 6PIN SIP UNAMP ABSOLUTE 20V RoHS: Compliant | 43 |
|
$243.5600 / $257.2600 | Buy Now |
DISTI #
70329636
|
RS | Sensor, Pressure, SCX Series, 0 psia to 15 psia, Temp Compensated, Straight Port | Honeywell SCX15ANC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$246.6500 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0psi to 15psi Absolute 6-Pin RoHS: Compliant |
162 In Stock |
|
$301.6600 / $324.3500 | Buy Now |
DISTI #
52098226
|
Verical | Pressure Sensor 0psi to 15psi Absolute 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2045 | Americas - 153 |
|
$357.1654 / $399.9383 | Buy Now |
DISTI #
65702594
|
Verical | Pressure Sensor 0psi to 15psi Absolute 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$264.6800 / $274.8700 | Buy Now |
DISTI #
414839
|
element14 Asia-Pacific | PRESSURE SENSOR, 0-15PSIA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$148.8435 / $155.3433 | Buy Now |
DISTI #
414839
|
Farnell | PRESSURE SENSOR, 0-15PSIA RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$125.0543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCX15ANC
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SCX15ANC
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 26.2 mm | |
Body Height | 27.4 mm | |
Body Length or Diameter | 27.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED/HOLE | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |