-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7682
|
Newark | Pressure-Jz Silicon Pressure Scx Silicon/Honeywell Rohs Compliant: Yes |Honeywell SCX30DN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.0900 / $303.9700 | Buy Now |
DISTI #
2266-SCX30DN-ND
|
DigiKey | SENSOR 30PSID 0.19" .09V Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$179.7900 / $194.1700 | Buy Now |
DISTI #
287-1026-ND
|
DigiKey | SENSOR 30PSID 0.19" .09V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$486.3500 | Buy Now |
DISTI #
785-SCX30DN
|
Mouser Electronics | Board Mount Pressure Sensors 0-30 PSID PRECISION TEMP RoHS: Compliant | 10 |
|
$470.3900 / $486.3300 | Buy Now |
DISTI #
70120524
|
RS | 0 to 30 psid Precision Temp Compensated Sensor | Honeywell SCX30DN RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$260.6300 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0psi to 30psi Differential/Gage 6-Pin RoHS: Compliant |
201 In Stock |
|
$461.1100 / $486.1000 | Buy Now |
DISTI #
51620453
|
Verical | Pressure Sensor 0psi to 30psi Differential/Gage 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1351 | Americas - 141 |
|
$545.9542 / $599.3835 | Buy Now |
DISTI #
65678990
|
Verical | Pressure Sensor 0psi to 30psi Differential/Gage 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$168.5900 / $182.0800 | Buy Now |
DISTI #
Honeywell SCX30DN
|
PEI Genesis | PZESen DIFF 0Psi Min 30Psi Max | 55 |
|
Buy Now | |
|
Chip1Cloud | SENSOR TEMP COMP 30PSID | 86900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCX30DN
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SCX30DN
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 20.3 mm | |
Body Height | 12.2 mm | |
Body Length or Diameter | 27.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED/HOLE | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |