Part Details for SCY99250CFCT200220T2G by onsemi
Overview of SCY99250CFCT200220T2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SCY99250CFCT200220T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCY99250CFCT200220T2G
|
Avnet Asia | ONSSCY99250CFCT200220T2G MMARKET LDO PS5 (Alt: SCY99250CFCT200220T2G) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 | 0 |
|
RFQ |
Part Details for SCY99250CFCT200220T2G
SCY99250CFCT200220T2G CAD Models
SCY99250CFCT200220T2G Part Data Attributes
|
SCY99250CFCT200220T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SCY99250CFCT200220T2G
onsemi
Fixed Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | VFBGA, BGA4,2X2,14 | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-04-23 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PBGA-B4 | |
Length | 0.64 mm | |
Load Regulation-Max | 0.004378% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 2.04 V | |
Output Voltage1-Min | 1.96 V | |
Output Voltage1-Nom | 2 V | |
Output Voltage2-Max | 2.244 V | |
Output Voltage2-Min | 2.156 V | |
Output Voltage2-Nom | 2.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.33 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% | |
Width | 0.64 mm |