Part Details for SD-040000-F00-YSB02 by Amphenol LTW Technology
Overview of SD-040000-F00-YSB02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10400000CBLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P Right Angle Header. | |
51703-10400000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P PF Vertical Header. | |
51703-10400000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P STB Vertical Header. |
Price & Stock for SD-040000-F00-YSB02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3305
|
Newark | M Series Sensor Connector, Y Cable, Metal, D Coding, 4A, 04 Pins, Female Connector, Female Contact, Screw Thread, Length 2000 Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw SD-040000-F00-YSB02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6300 / $19.9800 | Buy Now |
DISTI #
SD-040000-F00-YSB02-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7510 | Buy Now |
DISTI #
71375902
|
RS | Connector, M seriesM12 D CODE Y CABLECABLE SCREW 4PIN F CONN F PIN | Amphenol LTW Technology SD-040000-F00-YSB02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$31.6400 | RFQ |
DISTI #
LTWSD-040000-F00-YSB02
|
Heilind Electronics | M SERIES, ACCESSORY, 4A, 04 PI F, 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0200 / $18.9800 | Buy Now |
DISTI #
LTWSD-040000-F00-YSB02
|
Interstate Connecting Components | M SERIES, ACCESSORY, 4A, 04 PI F, 4 | 0 |
|
Buy Now |