Part Details for SD-106-T-2 by Samtec Inc
Overview of SD-106-T-2 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-106-T-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P2655
|
Newark | .100" Double Row Screw Machine Socket Strip |Samtec SD-106-T-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 211 |
|
$1.2600 / $3.6500 | Buy Now |
DISTI #
612-SD-106-T-2-ND
|
DigiKey | CONN SKT .100" 12POS Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1600 | Buy Now |
DISTI #
SD-106-T-2
|
Avnet Americas | Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SD-106-T-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 211 Factory Stock |
|
$1.2500 / $2.5600 | Buy Now |
DISTI #
200-SD106T2
|
Mouser Electronics | IC & Component Sockets .100" Double Row Screw Machine Socket Strip | 0 |
|
$0.7000 / $2.5600 | Order Now |
|
Onlinecomponents.com | .100" Double Row Screw Machine Socket Strip RoHS: Compliant |
392 In Stock |
|
$0.9350 / $2.2880 | Buy Now |
|
Powell Electronics | .100" Double Row Screw Machine Socket S Min Qty: 1 | 139 |
|
$1.2500 / $2.5600 | Buy Now |
DISTI #
000000000000144350
|
Sager | IC & Component Sockets .100 Double Row Screw Machine Socket Strip Min Qty: 1 | 211 |
|
$1.1400 / $2.5600 | Buy Now |
|
Master Electronics | .100" Double Row Screw Machine Socket Strip RoHS: Compliant |
392 In Stock |
|
$0.9350 / $2.2880 | Buy Now |
DISTI #
5cd91750cd7c1c4c386f12c2
|
Samtec | .100" Double Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 211 |
|
$0.7000 / $2.5600 | Buy Now |
Part Details for SD-106-T-2
SD-106-T-2 CAD Models
SD-106-T-2 Part Data Attributes
|
SD-106-T-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SD-106-T-2
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |