There are no models available for this part yet.
Overview of SD-108-G-21A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2815T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8 | |
RJK6015DPM-00#T1 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3Pfm | |
RJK6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3P |
Price & Stock for SD-108-G-21A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97P2716
|
Newark | .100" Double Row Screw Machine Socket Strip |Samtec SD-108-G-21A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $9.6800 | Buy Now | |
DISTI #
612-SD-108-G-21A-ND
|
DigiKey | .100" DOUBLE ROW SCREW MACHINE S Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0600 | Buy Now | |
DISTI #
SD-108-G-21A
|
Avnet Americas | Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SD-108-G-21A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.7100 / $7.0600 | Buy Now | |
DISTI #
200-SD108G21A
|
Mouser Electronics | IC & Component Sockets .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 108 |
|
$2.6500 / $7.0600 | Buy Now | |
Onlinecomponents.com | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$2.7900 / $7.5200 | Buy Now | ||
DISTI #
000000000000144395
|
Sager | IC & Component Sockets .100 Double Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$4.3000 / $7.0600 | Buy Now | |
Master Electronics | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$2.7900 / $7.5200 | Buy Now | ||
DISTI #
5cd9174ecd7c1c4c386f1103
|
Samtec | .100" Double Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tube | 0 |
|
$2.6550 / $7.0590 | Buy Now |
CAD Models for SD-108-G-21A by Samtec Inc
Part Data Attributes for SD-108-G-21A by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
LOW INSERTION FORCE
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
Alternate Parts for SD-108-G-21A
This table gives cross-reference parts and alternative options found for SD-108-G-21A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-108-G-21A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
842-812-1633-3AAH | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SD-108-G-21A vs 842-812-1633-3AAH |
79109-0107 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | SD-108-G-21A vs 79109-0107 |
67222-508 | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | SD-108-G-21A vs 67222-508 |
67225-508 | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | SD-108-G-21A vs 67225-508 |
E842-812-1644-5AAH | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SD-108-G-21A vs E842-812-1644-5AAH |
90327-2316 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | SD-108-G-21A vs 90327-2316 |
HLE-108-02-G-DV-PE-TR | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SD-108-G-21A vs HLE-108-02-G-DV-PE-TR |
1-102934-2 | 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC CRIMP | TE's AMP | SD-108-G-21A vs 1-102934-2 |
842-812-1609-518 | Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SD-108-G-21A vs 842-812-1609-518 |
71958-508 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SD-108-G-21A vs 71958-508 |