Part Details for SD-112-G-21C by Samtec Inc
Overview of SD-112-G-21C by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-112-G-21C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8350
|
Newark | Conn Sckt Strp Skt 24 Pos 2.54Mm Sldr St Th Rohs Compliant: Yes |Samtec SD-112-G-21C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2500 / $18.6300 | Buy Now |
DISTI #
97P2867
|
Newark | .100" Double Row Screw Machine Socket Strip |Samtec SD-112-G-21C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $14.2200 | Buy Now |
DISTI #
SD-112-G-21C-ND
|
DigiKey | .100" DOUBLE ROW SCREW MACHINE S Min Qty: 1 Lead time: 6 Weeks Container: Tube |
455 In Stock |
|
$8.6875 / $10.3700 | Buy Now |
DISTI #
SD-112-G-21C
|
Avnet Americas | Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SD-112-G-21C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 42 |
|
$6.9200 / $10.3700 | Buy Now |
DISTI #
200-SD112G21C
|
Mouser Electronics | IC & Component Sockets .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 1 |
|
$3.9000 / $10.3700 | Buy Now |
|
Onlinecomponents.com | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$3.9000 / $10.3700 | Buy Now |
|
Quest Components | Connector, Dip Socket, 24 Pin, 0.1 Row Spacing, PC Mount | 1 |
|
$5.8500 / $8.7750 | Buy Now |
DISTI #
SD-112-G-21C
|
Avnet Americas | Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SD-112-G-21C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 42 |
|
$6.9200 / $10.3700 | Buy Now |
|
Master Electronics | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$3.9000 / $10.3700 | Buy Now |
DISTI #
5cd9174acd7c1c4c386f0c3d
|
Samtec | .100" Double Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$3.9000 / $10.3700 | Buy Now |
Part Details for SD-112-G-21C
SD-112-G-21C CAD Models
SD-112-G-21C Part Data Attributes:
|
SD-112-G-21C
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SD-112-G-21C
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW INSERTION FORCE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for SD-112-G-21C
This table gives cross-reference parts and alternative options found for SD-112-G-21C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-112-G-21C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2540-24E-N | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Ho Chien Electronics Group Inc | SD-112-G-21C vs 2540-24E-N |
SSM-112-L-DV-BE | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SD-112-G-21C vs SSM-112-L-DV-BE |
953224-202-AR-PR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | SD-112-G-21C vs 953224-202-AR-PR |
MMSD-12-20-L-06.00-S-K | Board Connector, 24 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SD-112-G-21C vs MMSD-12-20-L-06.00-S-K |
CLT-112-02-H-D-BE-P | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SD-112-G-21C vs CLT-112-02-H-D-BE-P |
SSM-112-L-DV-A-K | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SD-112-G-21C vs SSM-112-L-DV-A-K |
ESQT-112-03-F-D-327 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SD-112-G-21C vs ESQT-112-03-F-D-327 |
SFMC-112-L2-S-D-K | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SD-112-G-21C vs SFMC-112-L2-S-D-K |
2540-24F-2N-G | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Ho Chien Electronics Group Inc | SD-112-G-21C vs 2540-24F-2N-G |
ESQT-112-02-L-D-433 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SD-112-G-21C vs ESQT-112-02-L-D-433 |