SD-123-G-28
Samtec Inc
Description: IC Socket, DIP46, 46 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder

Overview of SD-123-G-28 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SD-123-G-28 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000005216063
Sager Board to Board & Mezzanine Connectors 0
Buy Now

CAD Models for SD-123-G-28 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD-123-G-28 by Samtec Inc

SD-123-G-28
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
2.3 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
AU ON NI
Contact Material
BE-CU
Contact Style
RND PIN-SKT
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP46
Housing Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
46
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. SD-123-G-28
    Samtec Inc
    IC Socket, DIP46, 46 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD-123-G-28 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD-123-G-28 by Samtec Inc

Select Manufacturer
Which Manufacturer of SD-123-G-28 would you like to use for your alert(s)?
  • Please alert me when SD-123-G-28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD-123-G-28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD-123-G-28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD-123-G-28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD-123-G-28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD-123-G-28 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: