There are no models available for this part yet.
Overview of SD-123-T-28 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SD-123-T-28 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SD-123-T-28-ND
|
DigiKey | .100" DOUBLE ROW SCREW MACHINE S Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6800 | Buy Now | |
DISTI #
SD-123-T-28
|
Avnet Americas | Conn Socket Strip SKT 46 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SD-123-T-28) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-SD123T28
|
Mouser Electronics | IC & Component Sockets .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$5.8300 / $14.6800 | Order Now | |
Onlinecomponents.com | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$8.1400 / $18.2700 | Buy Now | ||
DISTI #
000000000000144789
|
Sager | IC & Component Sockets .100 Double Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$9.4400 / $14.6800 | Buy Now | |
Master Electronics | .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$8.1400 / $18.2700 | Buy Now | ||
DISTI #
5cd917bccd7c1c4c386f8e33
|
Samtec | .100" Double Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$5.8270 / $14.6770 | Buy Now |
CAD Models for SD-123-T-28 by Samtec Inc
Part Data Attributes for SD-123-T-28 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.1 inch
|
Body Length
|
2.3 inch
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
AU ON NI
|
Contact Material
|
BE-CU
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
1 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP46
|
Housing Material
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
46
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.1 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|