Part Details for SD-1624G(09) by Hirose Electric Co Ltd
Overview of SD-1624G(09) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-1624GPCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 16 Positions, GW Compatible Nylon66, With Pegs, Tape and Reel with cap. | |
10127820-1624GPTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 16 Positions, GW Compatible Nylon66, With Pegs, Tape and Reel without cap. | |
10127820-1624GPLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 30u\\ Gold plating, Natural Color, 16 Positions, GW Compatible Nylon66, Tray Packing, Wih Pegs. |
Price & Stock for SD-1624G(09)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD-1624G(09)-ND
|
DigiKey | CONN SOCKET 24POS SOLDER GOLD Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$8.5855 | Buy Now |
DISTI #
SD-1624G(09)
|
Avnet Americas | Connector Wire to Board Plug 24 Position 2.5mm Solder Straight Through Hole - Bag (Alt: SD-1624G(09)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-SD1624G09
|
Mouser Electronics | Headers & Wire Housings 24P F SR CON BRD MNT THRU HOLE GOLD PLAT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000003981171
|
Sager | Headers & Wire Housings 24P F SR CON BRD MNT THRU HOLE GOLD PLAT | 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 4 |
|
$2.1480 / $2.3100 | Buy Now |
Part Details for SD-1624G(09)
SD-1624G(09) CAD Models
SD-1624G(09) Part Data Attributes
|
SD-1624G(09)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SD-1624G(09)
Hirose Electric Co Ltd
Rectangular Connector, 24 Contact(s), Female, 0.098 inch Pitch
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.512 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.457 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.138 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.5052 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |