Part Details for SD-60J by CUI Devices
Overview of SD-60J by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-60J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3~13 Positions, Modular Receptacle, Standard Circular DIN Connector - 6 Pin, Modular In-Line Receptacle |
200 In Stock |
|
$1.5500 / $1.9900 | Buy Now |
|
Master Electronics | 3~13 Positions, Modular Receptacle, Standard Circular DIN Connector - 6 Pin, Modular In-Line Receptacle |
200 In Stock |
|
$1.5500 / $1.9900 | Buy Now |
Part Details for SD-60J
SD-60J CAD Models
SD-60J Part Data Attributes
|
SD-60J
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
SD-60J
CUI Devices
6 Contact(s), Female, Cable Mount, Wire Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices | |
Body Depth | 1.398 inch | |
Connector Type | DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 1000 Cycles | |
EMI Shielded | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYCARBONATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 5 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 6 |