Part Details for SD-70LS by CUI Devices
Overview of SD-70LS by CUI Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-70LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-1237-ND
|
DigiKey | CONN RCPT FMALE DIN 7P SOLDER Min Qty: 400 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3847 | Buy Now |
DISTI #
490-SD-70LS
|
Mouser Electronics | Circular DIN Connectors 3 8 Positions, Receptacle, Vertical, Panel Mount, Shielded, Standard Circular DIN Connector | 825 |
|
$2.5800 / $4.7800 | Buy Now |
|
Onlinecomponents.com | 3~8 Positions, Receptacle, Vertical, Panel Mount, Shielded, Standard Circular DIN Connector - Din Receptacle, Locking, Panel Mount w/Solder Tabs 7P RoHS: Compliant |
1055 In Stock |
|
$2.6100 / $4.8900 | Buy Now |
DISTI #
54969752
|
Verical | Din Receptacle, Locking, Panel Mount with Solder Tabs 7P RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2111 | Americas - 1050 |
|
$3.9088 / $6.4768 | Buy Now |
|
Master Electronics | 3~8 Positions, Receptacle, Vertical, Panel Mount, Shielded, Standard Circular DIN Connector - Din Receptacle, Locking, Panel Mount w/Solder Tabs 7P RoHS: Compliant |
1055 In Stock |
|
$2.6100 / $4.8900 | Buy Now |
Part Details for SD-70LS
SD-70LS CAD Models
SD-70LS Part Data Attributes:
|
SD-70LS
CUI Devices
Buy Now
|
Compare Parts:
SD-70LS
CUI Devices
|
Samacsys Manufacturer | CUI Devices |