Part Details for SD-80LS by CUI Devices
Overview of SD-80LS by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-80LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-1238-ND
|
DigiKey | CONN RCPT FMALE DIN 8P SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Box |
41697 In Stock |
|
$3.1974 / $5.9200 | Buy Now |
DISTI #
490-SD-80LS
|
Mouser Electronics | Circular DIN Connectors DIN, 8P jack, straight, panel mount, locking RoHS: Compliant | 800 |
|
$3.1900 / $4.4400 | Buy Now |
|
Future Electronics | 8 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$3.0200 | Buy Now |
|
Onlinecomponents.com | 3~8 Positions, Receptacle, Vertical, Panel Mount, Shielded, Standard Circular DIN Connector - Din Receptacle, Locking, Panel Mount w/Solder Tabs 8P RoHS: Compliant |
1319 In Stock |
|
$3.1000 / $5.8200 | Buy Now |
DISTI #
59470802
|
Verical | Din Receptacle, Locking, Panel Mount with Solder Tabs 8P Min Qty: 10 Package Multiple: 5 Date Code: 2121 | Americas - 1315 |
|
$4.7636 / $7.5683 | Buy Now |
|
Master Electronics | 3~8 Positions, Receptacle, Vertical, Panel Mount, Shielded, Standard Circular DIN Connector - Din Receptacle, Locking, Panel Mount w/Solder Tabs 8P RoHS: Compliant |
1319 In Stock |
|
$3.1000 / $5.8200 | Buy Now |
Part Details for SD-80LS
SD-80LS CAD Models
SD-80LS Part Data Attributes:
|
SD-80LS
CUI Devices
Buy Now
|
Compare Parts:
SD-80LS
CUI Devices
|
Samacsys Manufacturer | CUI Devices |