Part Details for SD-MMA04-MMTPH-S70-000 by Adam Technologies Inc
Overview of SD-MMA04-MMTPH-S70-000 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-MMA04-MMTPH-S70-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SD-MMA04-MMTPH-S70-000-ND
|
DigiKey | CONN RCPT MALE 4POS SOLDER CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
17 In Stock |
|
$17.9480 / $20.7100 | Buy Now |
DISTI #
737-MMA04MMTPHS70000
|
Mouser Electronics | Standard Circular Connector CONN RCPT MALE 4POS SOLDER CUP RoHS: Compliant | 0 |
|
$14.2000 / $18.2300 | Order Now |
DISTI #
74894038
|
RS | Connector, Receptacle Male, 4 position, SOLDER CUP | Adam Tech SD-MMA04-MMTPH-S70-000 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$13.9500 | Buy Now |
|
Onlinecomponents.com | Connector Receptacle M12 Male 4Pos Solder Cup - Bag RoHS: Compliant | 0 |
|
$11.7300 / $17.1900 | Buy Now |