Part Details for SD-T120 by Edwards Signaling
Overview of SD-T120 by Edwards Signaling
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-120XJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS |
Price & Stock for SD-T120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K2871
|
Newark | Air Sample Tube, Accessory Type:Air Sample Tube, 120 In, Detector Type:-, For Use With:Four-Wire Duct Smoke Detector Sd-4Wj, Supply Voltage:-, Operating Temperature Min:-29°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Na |Edwards Signaling Products SD-T120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8500 / $36.1700 | Buy Now |
DISTI #
70485025
|
RS | SuperDuct, Air sample tube, 120 inch | Edwards Signaling SD-T120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.1000 / $36.1700 | RFQ |