Part Details for SD00-D by Eaton Bussmann
Overview of SD00-D by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SD00-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4478
|
Newark | Nh00 Single Pole Silver 1/4 Screw |Eaton Bussmann SD00-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3700 / $47.1000 | Buy Now |
DISTI #
SD00-D-ND
|
DigiKey | SCREW NH00 SINGLE POLE SILVER 1/ Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8900 | Buy Now |
DISTI #
SD00-D
|
TME | Fuse holder, NH fuses, NH00, 160A, 1kVAC, Poles: 1 Min Qty: 1 | 25 |
|
$9.8400 / $12.4200 | Buy Now |
DISTI #
000000000003884657
|
Sager | Fuse Holder NH00 SINGLE POLE SILVER 1/4 SCREW Min Qty: 1 | 0 |
|
$25.4900 / $30.4300 | Buy Now |