Part Details for SD0603S040S0R2 by Kyocera AVX Components
Overview of SD0603S040S0R2 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SD0603S040S0R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8626
|
Newark | Small Signal Schottky Diode, Single, 40 V, 200 Ma, 450 Mv, 2 A, 125 C Rohs Compliant: Yes |Kyocera Avx SD0603S040S0R2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17210 |
|
$0.3740 | Buy Now |
DISTI #
78X5757
|
Newark | Schottky Diodes/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx SD0603S040S0R2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 | Buy Now |
DISTI #
478-7798-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
112455 In Stock |
|
$0.0579 / $0.3800 | Buy Now |
DISTI #
SD0603S040S0R2
|
Avnet Americas | Diode Schottky 40V 0.2A 2-Pin Case 0603 - Tape and Reel (Alt: SD0603S040S0R2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0816 | Buy Now |
DISTI #
581-SD0603S040S0R2
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 0.2A SIZE 0603 RoHS: Compliant | 84338 |
|
$0.0570 / $0.3800 | Buy Now |
DISTI #
V36:1790_07663043
|
Arrow Electronics | Diode Schottky 40V 0.2A 2-Pin Case 0603(1608Metric) Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2407 | Americas - 36000 |
|
$0.0560 / $0.0786 | Buy Now |
DISTI #
E02:0323_07287122
|
Arrow Electronics | Diode Schottky 40V 0.2A 2-Pin Case 0603(1608Metric) Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | Europe - 9000 |
|
$0.0636 / $0.0745 | Buy Now |
|
Future Electronics | SD Series 40 V 0.001 mA Surface Mount Schottky Barrier Diodes RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0654 / $0.0724 | Buy Now |
|
Future Electronics | SD Series 40 V 0.001 mA Surface Mount Schottky Barrier Diodes RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0654 / $0.0724 | Buy Now |
|
Quest Components | RECTIFIER DIODE | 1600 |
|
$0.1260 / $0.4200 | Buy Now |
Part Details for SD0603S040S0R2
SD0603S040S0R2 CAD Models
SD0603S040S0R2 Part Data Attributes
|
SD0603S040S0R2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SD0603S040S0R2
Kyocera AVX Components
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD0603S040S0R2
This table gives cross-reference parts and alternative options found for SD0603S040S0R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD0603S040S0R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103AWSF | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SD0603S040S0R2 vs SD103AWSF |