Part Details for SD0805S030S0R5 by Kyocera AVX Components
Overview of SD0805S030S0R5 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD0805S030S0R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SD0805S030S0R5TR-ND
|
DigiKey | SCHOTTKY DIODES Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SD0805S030S0R5
|
Avnet Abacus | (Alt: SD0805S030S0R5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SD0805S030S0R5
SD0805S030S0R5 CAD Models
SD0805S030S0R5 Part Data Attributes
|
SD0805S030S0R5
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SD0805S030S0R5
Kyocera AVX Components
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for SD0805S030S0R5
This table gives cross-reference parts and alternative options found for SD0805S030S0R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD0805S030S0R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LRB550V-30T1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | SD0805S030S0R5 vs S-LRB550V-30T1G |
RB551V-30 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SD0805S030S0R5 vs RB551V-30 |
PJCSPS0530 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, HALOGEN AND LEAD FREE, CSP-4 | PanJit Semiconductor | SD0805S030S0R5 vs PJCSPS0530 |
FML0530L | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | SD0805S030S0R5 vs FML0530L |
LRB551BS-30T5G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | SD0805S030S0R5 vs LRB551BS-30T5G |
B0530W-D0RFG | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SD0805S030S0R5 vs B0530W-D0RFG |
B0530WS-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SD0805S030S0R5 vs B0530WS-TP-HF |
B0530WSRRG | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SD0805S030S0R5 vs B0530WSRRG |
B0530WSF2 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SD0805S030S0R5 vs B0530WSF2 |
CUS05F30 | DIODE 0.5 A, 30 V, SILICON, SIGNAL DIODE, USC, 1-1E1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | SD0805S030S0R5 vs CUS05F30 |