Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Vishay Intertechnologies | Diode, Schottky, 30 A, Do-35; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(Av):15Ma; Forward Voltage Vf Max:410Mv; Forward Surge Current Ifsm Max:2A; Operating Temperature Max:150°C; Diode Rohs Compliant: Yes |Vishay SD101A SB00018/D8 | $0.0330 / $0.3080 |
|
View Details |