Part Details for SD101A SB00018/D8 by Vishay Intertechnologies
Overview of SD101A SB00018/D8 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD101A SB00018/D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9170
|
Newark | Diode, Schottky, 30 A, Do-35, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):15Ma, Forward Voltage Vf Max:410Mv, Forward Surge Current Ifsm Max:2A, Operating Temperature Max:150°C, Diode Rohs Compliant: Yes |Vishay SD101A SB00018/D8 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0320 / $0.2990 | Buy Now |
DISTI #
1612340
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 30 A, DO-35 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0568 / $0.2746 | Buy Now |
DISTI #
1612340
|
Farnell | DIODE, SCHOTTKY, 30 A, DO-35 RoHS: Compliant Min Qty: 5 Lead time: 39 Weeks, 1 Days Container: Each | 0 |
|
$0.0544 / $0.2292 | Buy Now |